
MA4P7464F-1072T | |
---|---|
DigiKey Part Number | 1465-MA4P7464F-1072TTR-ND - Tape & Reel (TR) 1465-MA4P7464F-1072TCT-ND - Cut Tape (CT) 1465-MA4P7464F-1072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7464F-1072T |
Description | RF DIODE PIN 400V 7.5W ODS-1072 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 250 mA 7.5 W ODS-1072 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.8pF @ 100V, 100MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1072 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 197,89000 Kč | 197,89 Kč |
10 | 154,18400 Kč | 1 541,84 Kč |
25 | 143,25200 Kč | 3 581,30 Kč |
100 | 131,22280 Kč | 13 122,28 Kč |
250 | 125,48740 Kč | 31 371,85 Kč |
500 | 122,03214 Kč | 61 016,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 117,76282 Kč | 176 644,23 Kč |
Unit Price without VAT: | 197,89000 Kč |
---|---|
Unit Price with VAT: | 239,44690 Kč |