2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7446F-1091T

DigiKey Part Number
1465-1242-2-ND - Tape & Reel (TR)
1465-1242-1-ND - Cut Tape (CT)
1465-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7446F-1091T
Description
RF DIODE PIN 600V 8W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 600V 500 mA 8 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
600V
Current - Max
500 mA
Capacitance @ Vr, F
2.2pF @ 100V, 100MHz
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Power Dissipation (Max)
8 W
Operating Temperature
175°C (TJ)
Package / Case
2-SMD
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Factory Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1611,99000 Kč611,99 Kč
10494,33800 Kč4 943,38 Kč
25464,95880 Kč11 623,97 Kč
100432,67450 Kč43 267,45 Kč
250418,76632 Kč104 691,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500408,01304 Kč204 006,52 Kč
Manufacturers Standard Package
Unit Price without VAT:611,99000 Kč
Unit Price with VAT:740,50790 Kč