
MAX4896ETP+T | |
|---|---|
DigiKey Part Number | MAX4896ETP+TTR-ND - Tape & Reel (TR) MAX4896ETP+TCT-ND - Cut Tape (CT) MAX4896ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4896ETP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4896ETP+T Models |
Category | Current - Output (Max) 410mA |
Mfr | Rds On (Typ) 3Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-TQFN (5x5) |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,53000 Kč | 227,53 Kč |
| 10 | 177,89700 Kč | 1 778,97 Kč |
| 25 | 165,47600 Kč | 4 136,90 Kč |
| 100 | 151,82390 Kč | 15 182,39 Kč |
| 250 | 149,97192 Kč | 37 492,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 134,76198 Kč | 336 904,95 Kč |
| Unit Price without VAT: | 227,53000 Kč |
|---|---|
| Unit Price with VAT: | 275,31130 Kč |










