
MA4P504-1072T | |
|---|---|
DigiKey Part Number | 1465-1230-2-ND - Tape & Reel (TR) 1465-1230-1-ND - Cut Tape (CT) 1465-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P504-1072T |
Description | RF DIODE PIN 500V 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 7.5 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 100V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 600mOhm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.5 W |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 166,36700 Kč | 1 663,67 Kč |
| 25 | 154,64600 Kč | 3 866,15 Kč |
| 100 | 141,76170 Kč | 14 176,17 Kč |
| 250 | 141,03768 Kč | 35 259,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 127,34279 Kč | 191 014,18 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |



