
MA4E2200B1-287T | |
|---|---|
DigiKey Part Number | 1465-1221-2-ND - Tape & Reel (TR) 1465-1221-1-ND - Cut Tape (CT) 1465-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E2200B1-287T |
Description | RF DIODE SCHOTTKY 1.5V SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 1.5V SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 1.5V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,15280 Kč | 1 815,28 Kč |
| 250 | 17,05624 Kč | 4 264,06 Kč |
| 500 | 16,70600 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,48197 Kč | 46 445,91 Kč |
| 6 000 | 15,14645 Kč | 90 878,70 Kč |
| 9 000 | 14,97841 Kč | 134 805,69 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



