RF Diode Schottky - 1 Pair Series Connection 1.5V 75 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E2200D1-287T

DigiKey Part Number
1465-MA4E2200D1-287T-ND
Manufacturer
Manufacturer Product Number
MA4E2200D1-287T
Description
DIODE SCHOTTKY 1.5V 75MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 1.5V 75 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
1.5V
Capacitance @ Vr, F
0.25pF @ 150mV, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00020,56978 Kč61 709,34 Kč
Unit Price without VAT:20,56978 Kč
Unit Price with VAT:24,88943 Kč