
ETC1.6-4-2-3TR | |
|---|---|
DigiKey Part Number | 1465-ETC1.6-4-2-3TR-ND - Tape & Reel (TR) 1465-ETC1.6-4-2-3CT-ND - Cut Tape (CT) 1465-ETC1.6-4-2-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC1.6-4-2-3TR |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500MHz ~ 3GHz 4:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETC1.6-4-2-3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 4:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 34,97840 Kč | 1 748,92 Kč |
| 100 | 33,91390 Kč | 3 391,39 Kč |
| 250 | 32,54772 Kč | 8 136,93 Kč |
| 500 | 31,54446 Kč | 15 772,23 Kč |
| 1 000 | 30,56679 Kč | 30 566,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,39180 Kč | 62 783,60 Kč |
| 4 000 | 30,40967 Kč | 121 638,68 Kč |
| 6 000 | 29,84750 Kč | 179 085,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |






