
CMPA801B030F1 | |
|---|---|
DigiKey Part Number | 1465-CMPA801B030F1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA801B030F1 |
Description | GAN MMIC 30W 28V 8.0-11.0GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 11GHz 440213 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8GHz ~ 11GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 10GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 440213 | |
Supplier Device Package | 440213 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15 651,46640 Kč | 782 573,32 Kč |
| Unit Price without VAT: | 15 651,46640 Kč |
|---|---|
| Unit Price with VAT: | 18 938,27434 Kč |











