CMD317C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD257C4

DigiKey Part Number
2312-CMD257C4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD257C4
Description
6 - 10 GHZ IRM MIXER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 10GHz 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
6GHz ~ 10GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SMT (3.9x3.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100973,56250 Kč97 356,25 Kč
Manufacturers Standard Package
Unit Price without VAT:973,56250 Kč
Unit Price with VAT:1 178,01063 Kč