
CGHV59350F | |
---|---|
DigiKey Part Number | 1465-CGHV59350F-ND |
Manufacturer | |
Manufacturer Product Number | CGHV59350F |
Description | RF MOSFET HEMT 50V 440217 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1 A 5.2GHz ~ 5.9GHz 11.2dB 450W 440217 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 5.2GHz ~ 5.9GHz | |
Gain | 11.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 24A | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 450W | |
Voltage - Rated | 125 V | |
Package / Case | 440217 | |
Supplier Device Package | 440217 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48 499,74000 Kč | 48 499,74 Kč |
Unit Price without VAT: | 48 499,74000 Kč |
---|---|
Unit Price with VAT: | 58 684,68540 Kč |