RF Mosfet 50 V 500 mA 2.7GHz ~ 3.1GHz 13.5dB 500W 440217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGHV31500F

DigiKey Part Number
1465-CGHV31500F-ND
Manufacturer
Manufacturer Product Number
CGHV31500F
Description
RF MOSFET HEMT 50V 440217
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 500 mA 2.7GHz ~ 3.1GHz 13.5dB 500W 440217
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
2.7GHz ~ 3.1GHz
Gain
13.5dB
Voltage - Test
50 V
Current Rating (Amps)
24A
Noise Figure
-
Current - Test
500 mA
Power - Output
500W
Voltage - Rated
125 V
Package / Case
440217
Supplier Device Package
440217
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128 552,95000 Kč28 552,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28 552,95000 Kč
Unit Price with VAT:34 549,06950 Kč