
CGHV59070P | |
|---|---|
DigiKey Part Number | 1465-CGHV59070P-ND |
Manufacturer | |
Manufacturer Product Number | CGHV59070P |
Description | RF MOSFET HEMT 50V 440170 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 4.4GHz ~ 5.9GHz 13.3dB 70W 440170 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 4.4GHz ~ 5.9GHz | |
Gain | 13.3dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 70W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | 440170 | |
Supplier Device Package | 440170 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8 749,76653 Kč | 656 232,49 Kč |
| Unit Price without VAT: | 8 749,76653 Kč |
|---|---|
| Unit Price with VAT: | 10 587,21750 Kč |



