
2086-6000-13 | |
|---|---|
DigiKey Part Number | 1465-1001-ND |
Manufacturer | |
Manufacturer Product Number | 2086-6000-13 |
Description | IC RF DETECT 1GHZ-15GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 1GHz ~ 15GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz ~ 15GHz | |
RF Type | General Purpose | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 878,34000 Kč | 21 878,34 Kč |
| 10 | 19 391,96200 Kč | 193 919,62 Kč |
| Unit Price without VAT: | 21 878,34000 Kč |
|---|---|
| Unit Price with VAT: | 26 472,79140 Kč |



