
ZV47-K44RMS+ | |
|---|---|
DigiKey Part Number | 3157-ZV47-K44RMS+-ND |
Manufacturer | |
Manufacturer Product Number | ZV47-K44RMS+ |
Description | POWER DETECTOR / 2.92MM / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC LTE, WiMax 100MHz ~ 40GHz -35dBm ~ 0dBm ±0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 100MHz ~ 40GHz | |
RF Type | LTE, WiMax | |
Input Range | -35dBm ~ 0dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 30 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 385,81000 Kč | 13 385,81 Kč |
| 10 | 12 716,24200 Kč | 127 162,42 Kč |
| Unit Price without VAT: | 13 385,81000 Kč |
|---|---|
| Unit Price with VAT: | 16 196,83010 Kč |




