Epoxy HP2F Ferrite Core Toroid Type Length Width 2.559" (65.00mm) Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H65/38/25C-HP2F

DigiKey Part Number
5035-H65/38/25C-HP2F-ND
Manufacturer
Manufacturer Product Number
H65/38/25C-HP2F
Description
FERRITE CORE TOROID 17.0H HP2F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy HP2F Ferrite Core Toroid Type Length Width 2.559" (65.00mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Maanshan New Conda Magnetic Industrial Co.,Ltd.
Gap
Ungapped
Series
Initial Permeability (µi)
7000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.47
Part Status
Active
Effective Length (le) mm
154.0
Core Type
Toroid
Effective Area (Ae) mm²
330.0
Supplier Device Package
H65 x 38 x 25
Minimum Core Cross Section (Amin) mm²
330.0
Material
HP2F
Effective Magnetic Volume (Ve) mm³
50897.0
Diameter
2.559" (65.00mm)
Finish
Epoxy
Inductance Factor (Al)
17 µH
Height
0.984" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 142,08000 Kč1 142,08 Kč
10722,47800 Kč7 224,78 Kč
25682,43520 Kč17 060,88 Kč
Unit Price without VAT:1 142,08000 Kč
Unit Price with VAT:1 381,91680 Kč