



B64290L0082X038 | |
|---|---|
DigiKey Part Number | 495-75189-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0082X038 |
Description | FERRITE CORE TOROID 17.4UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 2.040" (51.80mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0082X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 8500 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 0.62 |
Part Status Active | Effective Length (le) mm 120.4 |
Core Type Toroid | Effective Area (Ae) mm² 195.7 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 23560.0 |
Diameter 2.040" (51.80mm) | Finish Epoxy |
Inductance Factor (Al) 17.4 µH | Height 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,45000 Kč | 386,45 Kč |
| 10 | 254,29100 Kč | 2 542,91 Kč |
| 40 | 211,54775 Kč | 8 461,91 Kč |
| Unit Price without VAT: | 386,45000 Kč |
|---|---|
| Unit Price with VAT: | 467,60450 Kč |
















