
M144 | |
|---|---|
DigiKey Part Number | 2221-M144-ND |
Manufacturer | |
Manufacturer Product Number | M144 |
Description | M5STACK AUDIO MODULE (STM32G030) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ES8388 CODEC Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ES8388 |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s) |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Audio | Base Product Number |
Function CODEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











