



NIT8MP_ENC_CAR | |
|---|---|
DigiKey Part Number | 2851-NIT8MP_ENC_CAR-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MP_ENC_CAR |
Description | NITROGEN8M PLUS CARRIER ENC KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nitrogen8M Carrier Board offers a complete platform built around the Nitrogen8M Plus SOM, ideal for advanced multimedia and industrial applications. It supports dual MIPI-CSI cameras with ISP, HDMI up to 4K30, MIPI-DSI, and dual-link LVDS. Audio includes a WM8960 codec with headphone/mic and 1W amps. Connectivity is extensive—Gigabit Ethernet, USB 3.0, PCIe, CAN FD, I²C, SPI, UART, microSD, and SIM. With 0–70°C operation and a compact 87 ×136.7 mm design, it’s a versatile development base for high-performance embedded projects. |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Mounting Type Module Socket |
Series | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Packaging Bulk | Function Carrier |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 501,55000 Kč | 4 501,55 Kč |
| Unit Price without VAT: | 4 501,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 446,87550 Kč |




