
M020-V12 | |
|---|---|
DigiKey Part Number | 2221-M020-V12-ND |
Manufacturer | |
Manufacturer Product Number | M020-V12 |
Description | USB MODULE WITH MAX3421E V1.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MAX3421E USB Interface M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | USB | |
Utilized IC / Part | MAX3421E | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,08000 Kč | 260,08 Kč |
| Unit Price without VAT: | 260,08000 Kč |
|---|---|
| Unit Price with VAT: | 314,69680 Kč |





