
M013-V11 | |
|---|---|
DigiKey Part Number | 2221-M013-V11-ND |
Manufacturer | |
Manufacturer Product Number | M013-V11 |
Description | M5STACK FAN MODULE V1.1 (STM32F0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | STM32 Fan Control Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Fan Control | |
Utilized IC / Part | STM32 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,27000 Kč | 239,27 Kč |
| Unit Price without VAT: | 239,27000 Kč |
|---|---|
| Unit Price with VAT: | 289,51670 Kč |




