



K148 | |
|---|---|
DigiKey Part Number | 2221-K148-ND |
Manufacturer | |
Manufacturer Product Number | K148 |
Description | POWERHUB KIT PROGRAMMABLE CONTRO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1U-N16R8 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi WiFi WLAN) Bluetooth® 5.x (BLE) 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Contents | Board(s), Accessories | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 900,81400 Kč | 9 008,14 Kč |
| Unit Price without VAT: | 900,81400 Kč |
|---|---|
| Unit Price with VAT: | 1 089,98494 Kč |











