
K119 | |
|---|---|
DigiKey Part Number | 2221-K119-ND |
Manufacturer | |
Manufacturer Product Number | K119 |
Description | IOT BASE CAT-M KIT (SIM7080G) WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MLX90640 - Temperature, Infrared (IR) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Infrared (IR) | |
Sensing Range | -40°C ~ 300°C | |
Interface | GPIO, I2C, RS-485, UART | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | MLX90640 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 648,56000 Kč | 2 648,56 Kč |
| Unit Price without VAT: | 2 648,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 204,75760 Kč |










