
C139 | |
|---|---|
DigiKey Part Number | 2221-C139-ND |
Manufacturer | |
Manufacturer Product Number | C139 |
Description | M5PAPERS3IS ATOUCHABLE LOW-POWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3R8 PaperS3 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3R8 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), EPD |
Packaging Retail Package | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Type MPU | RF Frequency 2.4GHz |
Core Processor Xtensa® | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |











