
A143 | |
|---|---|
DigiKey Part Number | 2221-A143-ND |
Manufacturer | |
Manufacturer Product Number | A143 |
Description | MAGNETIC TYPE-C CABLE W/ CONNECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male 3.28' (1.00m) Unshielded |
Category | Length 3.28' (1.00m) |
Mfr | Shielding Unshielded |
Packaging Retail Package | Color Black |
Part Status Active | Features Data Transfer and Charge, Reversible |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |











