IS32LT3183A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3183A-GRLA3-DEMO_KIT

DigiKey Part Number
2521-IS32LT3183A-GRLA3-DEMO_KIT-ND
Manufacturer
Manufacturer Product Number
IS32LT3183A-GRLA3-DEMO_KIT
Description
EVAL BOARD FOR IS32LT3183A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IS32LT3183A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
5.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
IS32LT3183A
Note
The customer is required to sign the software access agreement before receiving access to the software
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 840,68000 Kč1 840,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 840,68000 Kč
Unit Price with VAT:2 227,22280 Kč