



IS32LT3183A-GRLA3-EZISP | |
|---|---|
DigiKey Part Number | 2521-IS32LT3183A-GRLA3-EZISP-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3183A-GRLA3-EZISP |
Description | IS32LT3183A PROGRAMMING TOOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3183A - Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3183A | |
Note | The customer is required to sign the software access agreement before receiving access to the software | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,79000 Kč | 2 103,79 Kč |
| Unit Price without VAT: | 2 103,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,58590 Kč |


