



IS32LT3183A-GRLA3-EB_KIT | |
|---|---|
DigiKey Part Number | 2521-IS32LT3183A-GRLA3-EB_KIT-ND |
Manufacturer | |
Manufacturer Product Number | IS32LT3183A-GRLA3-EB_KIT |
Description | EVAL BOARD FOR IS32LT3183A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IS32LT3183A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | IS32LT3183A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,17000 Kč | 765,17 Kč |
| Unit Price without VAT: | 765,17000 Kč |
|---|---|
| Unit Price with VAT: | 925,85570 Kč |


