
IS31FL3763-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3763-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3763-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3763-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3763-QFLS4-TR |
Description | 18X12 DOT MATRIX LED DRIVER, QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear I2C, PWM, SPI Dimming 40mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1MHz, 12MHz | |
Dimming | I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,19600 Kč | 331,96 Kč |
| 25 | 30,27000 Kč | 756,75 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| 250 | 25,51596 Kč | 6 378,99 Kč |
| 500 | 24,59018 Kč | 12 295,09 Kč |
| 1 000 | 23,82839 Kč | 23 828,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,02424 Kč | 57 560,60 Kč |
| 5 000 | 22,53962 Kč | 112 698,10 Kč |
| 7 500 | 22,29700 Kč | 167 227,50 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |







