
IS31AP4991A-GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP4991A-GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4991A-GRLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP4991A-GRLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP4991A-GRLS2-TR |
Description | IC AMP CLASS AB MONO 1.15W 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS31AP4991A-GRLS2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.15W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 100 | 4,58470 Kč | 458,47 Kč |
| 250 | 4,24284 Kč | 1 060,71 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,86836 Kč | 3 868,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68981 Kč | 9 224,52 Kč |
| 5 000 | 3,58212 Kč | 17 910,60 Kč |
| 7 500 | 3,52820 Kč | 26 461,50 Kč |
| 12 500 | 3,46845 Kč | 43 355,62 Kč |
| 17 500 | 3,43354 Kč | 60 086,95 Kč |
| 25 000 | 3,39997 Kč | 84 999,25 Kč |
| 62 500 | 3,32765 Kč | 207 978,12 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |










