
SST-20-W35H-B120-J4351 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W35H-B120-J4351TR-ND - Tape & Reel (TR) 1214-SST-20-W35H-B120-J4351CT-ND - Cut Tape (CT) 1214-SST-20-W35H-B120-J4351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-W35H-B120-J4351 |
Description | LED SST20 WARM WHT 3500K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Warm 3500K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 25,53800 Kč | 255,38 Kč |
| 100 | 19,34900 Kč | 1 934,90 Kč |
| 500 | 16,60860 Kč | 8 304,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,38560 Kč | 18 385,60 Kč |
| 2 000 | 17,49866 Kč | 34 997,32 Kč |
| 3 000 | 17,04422 Kč | 51 132,66 Kč |
| 5 000 | 16,53140 Kč | 82 657,00 Kč |
| 7 000 | 16,22648 Kč | 113 585,36 Kč |
| 10 000 | 15,92926 Kč | 159 292,60 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |




