
MP-3030-21C2-50-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-21C2-50-90TR-ND - Tape & Reel (TR) 1214-MP-3030-21C2-50-90CT-ND - Cut Tape (CT) 1214-MP-3030-21C2-50-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-21C2-50-90 |
Description | LED MP3030 COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Cool 5000K 5.3V 45mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 5.3V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,42610 Kč | 1 213,05 Kč |
| 1 000 | 2,23566 Kč | 2 235,66 Kč |
| 2 000 | 2,07324 Kč | 4 146,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15263 Kč | 10 763,15 Kč |
| 10 000 | 2,02608 Kč | 20 260,80 Kč |
| 15 000 | 1,96114 Kč | 29 417,10 Kč |
| 25 000 | 1,88779 Kč | 47 194,75 Kč |
| 35 000 | 1,84413 Kč | 64 544,55 Kč |
| 50 000 | 1,80156 Kč | 90 078,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


