MP-3030-21C2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-21C2-35-90

DigiKey Part Number
1214-MP-3030-21C2-35-90TR-ND - Tape & Reel (TR)
1214-MP-3030-21C2-35-90CT-ND - Cut Tape (CT)
1214-MP-3030-21C2-35-90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-21C2-35-90
Description
LED MP3030 WARM WHT 3500K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Warm 3500K 5.3V 45mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
5.3V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
23°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
104,10400 Kč41,04 Kč
1002,89120 Kč289,12 Kč
5002,33670 Kč1 168,35 Kč
1 0002,15320 Kč2 153,20 Kč
2 0001,99666 Kč3 993,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,13541 Kč10 677,05 Kč
10 0002,00987 Kč20 098,70 Kč
15 0001,94545 Kč29 181,75 Kč
25 0001,87268 Kč46 817,00 Kč
35 0001,82938 Kč64 028,30 Kč
50 0001,78714 Kč89 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč