
SST-10-IRD-B130H-S940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B130H-S940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B130H-S940CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B130H-S940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B130H-S940 |
Description | IR MOD SST10 940NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.8V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IRD-B130H-S940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 64,33800 Kč | 643,38 Kč |
| 100 | 50,79210 Kč | 5 079,21 Kč |
| 500 | 44,85508 Kč | 22 427,54 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |






