
SST-10-B-B90-N450 | |
|---|---|
DigiKey Part Number | 1214-1432-2-ND - Tape & Reel (TR) 1214-1432-1-ND - Cut Tape (CT) 1214-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-B-B90-N450 |
Description | LED SST10 BLUE 450NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-B-B90-N450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 530mW (510mW ~ 550mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč |
| 10 | 20,84800 Kč | 208,48 Kč |
| 100 | 15,64400 Kč | 1 564,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,60700 Kč | 7 803,50 Kč |
| 1 000 | 14,72545 Kč | 14 725,45 Kč |
| 1 500 | 14,27333 Kč | 21 409,99 Kč |
| 2 500 | 13,76275 Kč | 34 406,88 Kč |
| 3 500 | 13,45905 Kč | 47 106,67 Kč |
| 5 000 | 13,16283 Kč | 65 814,15 Kč |
| 12 500 | 12,50893 Kč | 156 361,62 Kč |
| Unit Price without VAT: | 29,54000 Kč |
|---|---|
| Unit Price with VAT: | 35,74340 Kč |





