
SST-10-B-B90-P450 | |
|---|---|
DigiKey Part Number | 1214-1433-2-ND - Tape & Reel (TR) 1214-1433-1-ND - Cut Tape (CT) 1214-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-B-B90-P450 |
Description | LED SST10 BLUE 450NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-B-B90-P450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 570mW (550mW ~ 590mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,29606 Kč | 8 648,03 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

