SMB15J12CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A

DigiKey Part Number
4491-SMBJ58ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ58A
Description
TVS 600W DIODE 58VWM UniDir SMB
Customer Reference
Detailed Description
93.6V Clamp 6.41A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,50000 Kč25,00 Kč
1002,39550 Kč239,55 Kč
5001,66640 Kč833,20 Kč
1 0001,43310 Kč1 433,10 Kč
2 0001,24980 Kč2 499,60 Kč
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč