


PESD3V3NW-SFYL | |
|---|---|
DigiKey Part Number | 1727-8644-2-ND - Tape & Reel (TR) 1727-8644-1-ND - Cut Tape (CT) 1727-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3NW-SFYL |
Description | TVS DIODE 3.3VWM 5.1VC DSN0603-2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 500 | 2,78938 Kč | 1 394,69 Kč |
| 1 000 | 2,46999 Kč | 2 469,99 Kč |
| 2 000 | 2,20059 Kč | 4 401,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,75289 Kč | 15 776,01 Kč |
| 18 000 | 1,59655 Kč | 28 737,90 Kč |
| 27 000 | 1,51686 Kč | 40 955,22 Kč |
| 45 000 | 1,42729 Kč | 64 228,05 Kč |
| 63 000 | 1,37424 Kč | 86 577,12 Kč |
| 90 000 | 1,32268 Kč | 119 041,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



