
PUSB3BB4Z | |
|---|---|
DigiKey Part Number | 1727-PUSB3BB4ZTR-ND - Tape & Reel (TR) 1727-PUSB3BB4ZCT-ND - Cut Tape (CT) 1727-PUSB3BB4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3BB4Z |
Description | TVS DIODE 3.3VWM 5.4V DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 5.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 000 | 1,52519 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32145 Kč | 6 607,25 Kč |
| 10 000 | 1,19533 Kč | 11 953,30 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 25 000 | 1,05872 Kč | 26 468,00 Kč |
| 35 000 | 1,01589 Kč | 35 556,15 Kč |
| 50 000 | 0,97426 Kč | 48 713,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











