New at DigiKey
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317

DigiKey Part Number
4491-LM317-ND
Manufacturer
Manufacturer Product Number
LM317
Description
IC REG LINEAR POS ADJ 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
1.3V
Mfr
Voltage - Output (Max)
Series
Current - Output
Packaging
Bulk
PSRR
60dB (120kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-25°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 769
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,34900 Kč73,49 Kč
506,08940 Kč304,47 Kč
1004,93450 Kč493,45 Kč
5004,82954 Kč2 414,77 Kč
1 0004,76655 Kč4 766,55 Kč
2 0004,61956 Kč9 239,12 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč