
LED5PIN | |
|---|---|
DigiKey Part Number | 4491-LED5PIN-ND |
Manufacturer | |
Manufacturer Product Number | LED5PIN |
Description | LED PINK CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,01840 Kč | 509,20 Kč |
| 1 000 | 0,74543 Kč | 745,43 Kč |
| 2 000 | 0,69294 Kč | 1 385,88 Kč |
| 3 000 | 0,65094 Kč | 1 952,82 Kč |
| 5 000 | 0,58794 Kč | 2 939,70 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |









