Violet 420nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED5-VIO420

DigiKey Part Number
4491-LED5-VIO420-ND
Manufacturer
Manufacturer Product Number
LED5-VIO420
Description
LED 5MM VIOLET 420nm 20mA T/H
Customer Reference
Detailed Description
Violet 420nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
425nm
Lens Color
Clear
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
8.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 903
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
501,93180 Kč96,59 Kč
1001,78480 Kč178,48 Kč
5001,42786 Kč713,93 Kč
1 0001,30188 Kč1 301,88 Kč
2 0001,19689 Kč2 393,78 Kč
3 0001,09190 Kč3 275,70 Kč
5 0000,98691 Kč4 934,55 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč