
LED5-UV400 | |
|---|---|
DigiKey Part Number | 4491-LED5-UV400-ND |
Manufacturer | |
Manufacturer Product Number | LED5-UV400 |
Description | LED 5MM UV 400nm 20mA T/H |
Customer Reference | |
Detailed Description | Purple, UV 395nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 400nm | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| 2 000 | 1,19689 Kč | 2 393,78 Kč |
| 3 000 | 1,09190 Kč | 3 275,70 Kč |
| 5 000 | 0,98691 Kč | 4 934,55 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







