Bipolar (BJT) Transistor PNP 150 V 600 mA 200MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5401

DigiKey Part Number
4491-2N5401-ND
Manufacturer
Manufacturer Product Number
2N5401
Description
TRANS PNP 150V 0.6A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 200MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
501,82680 Kč91,34 Kč
1001,13390 Kč113,39 Kč
2001,11290 Kč222,58 Kč
5000,83992 Kč419,96 Kč
1 0000,62994 Kč629,94 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč