
LMZ9-SW57 | |
|---|---|
DigiKey Part Number | 1416-1422-2-ND - Tape & Reel (TR) 1416-1422-1-ND - Cut Tape (CT) 1416-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ9-SW57 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 5700K 12V 700mA 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 980lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1716 (4240 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,26000 Kč | 197,26 Kč |
| 10 | 151,08000 Kč | 1 510,80 Kč |
| 100 | 124,07600 Kč | 12 407,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,00246 Kč | 34 001,23 Kč |
| 1 000 | 67,45837 Kč | 67 458,37 Kč |
| Unit Price without VAT: | 197,26000 Kč |
|---|---|
| Unit Price with VAT: | 238,68460 Kč |







