
LMZ9-SW30 | |
|---|---|
DigiKey Part Number | 1416-1572-2-ND - Tape & Reel (TR) 1416-1572-1-ND - Cut Tape (CT) 1416-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ9-SW30 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Warm 3000K 11.2V 700mA 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 640lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1716 (4240 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 152,29800 Kč | 1 522,98 Kč |
| 100 | 125,07670 Kč | 12 507,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,22920 Kč | 56 614,60 Kč |
| 1 000 | 109,38425 Kč | 109 384,25 Kč |
| 1 500 | 107,41751 Kč | 161 126,26 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |







