
LMZ7-RW65 | |
|---|---|
DigiKey Part Number | 1416-1553-2-ND - Tape & Reel (TR) 1416-1553-1-ND - Cut Tape (CT) 1416-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ7-RW65 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 6500K 5.6V 1.4A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 980lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.6V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1716 (4240 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 125,02200 Kč | 1 250,22 Kč |
| 100 | 101,78990 Kč | 10 178,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,78458 Kč | 38 892,29 Kč |
| 1 000 | 74,87635 Kč | 74 876,35 Kč |
| 1 500 | 73,38843 Kč | 110 082,65 Kč |
| 2 500 | 71,71010 Kč | 179 275,25 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |







