
LHUV-0415-A070 | |
|---|---|
DigiKey Part Number | 1416-1982-2-ND - Tape & Reel (TR) 1416-1982-1-ND - Cut Tape (CT) 1416-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHUV-0415-A070 |
Description | EMITTER UV 415NM 1A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 415nm 3.2V 1A 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LHUV-0415-A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 415nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 144,82300 Kč | 1 448,23 Kč |
| 100 | 118,67650 Kč | 11 867,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,29306 Kč | 53 646,53 Kč |
| 1 000 | 103,59888 Kč | 103 598,88 Kč |
| 1 500 | 101,70843 Kč | 152 562,65 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |






