
L1F3-U410200014000 | |
|---|---|
DigiKey Part Number | 1416-2009-2-ND - Tape & Reel (TR) 1416-2009-1-ND - Cut Tape (CT) 1416-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1F3-U410200014000 |
Description | EMITTER UV 420NM 2A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 410nm ~ 420nm 3.1V 2A 138° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1F3-U410200014000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 410nm ~ 420nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 138° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 190,47300 Kč | 1 904,73 Kč |
| 100 | 157,68450 Kč | 15 768,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,90814 Kč | 68 954,07 Kč |
| 1 000 | 133,46014 Kč | 133 460,14 Kč |
| 1 500 | 131,18487 Kč | 196 777,30 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |




