Ultraviolet (UV) Emitter 395nm 3.2V 1A 140° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0395-A065

DigiKey Part Number
1416-1978-2-ND - Tape & Reel (TR)
1416-1978-1-ND - Cut Tape (CT)
1416-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LHUV-0395-A065
Description
EMITTER UV 395NM 1A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm 3.2V 1A 140° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
395nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 135°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,90000 Kč199,90 Kč
10152,86500 Kč1 528,65 Kč
100125,36020 Kč12 536,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500109,01868 Kč54 509,34 Kč
1 000105,28019 Kč105 280,19 Kč
1 500103,36769 Kč155 051,54 Kč
Manufacturers Standard Package
Unit Price without VAT:199,90000 Kč
Unit Price with VAT:241,87900 Kč