L1T2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1T2-5770000002800

DigiKey Part Number
1416-1239-2-ND - Tape & Reel (TR)
1416-1239-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L1T2-5770000002800
Description
LED LUXEON COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON TX White, Cool 5700K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
275lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
189,88000 Kč89,88 Kč
1066,43400 Kč664,34 Kč
10052,55970 Kč5 255,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,50854 Kč44 508,54 Kč
2 00042,83675 Kč85 673,50 Kč
3 00041,98128 Kč125 943,84 Kč
5 00041,01643 Kč205 082,15 Kč
Manufacturers Standard Package
Unit Price without VAT:89,88000 Kč
Unit Price with VAT:108,75480 Kč